onsemi Transient Voltage Suppressor (TVS) Devices
onsemi Transient Voltage Suppressor (TVS) devices are used to protect circuits from electrical overstress. This electrostatic stress can be caused by either Electro-Static Discharge (ESD), inductive load switching, or lighting. These TVS devices feature fast response time, low clamping voltage, low capacitance, and low leakage current that are ideal for transient surge suppression.Features
- Protect circuits from electrical overstress
- Fast response time
- Low clamping voltage
- Low leakage current
Specifications
- Uni-or bidirectional
- 1x to 14x channels
- 3.3V to 24V working voltage range
- 8V to 55V clamping voltage range
- 4V to 26.7V breakdown voltage range
- 1A to 100A peak pulse current range
- 9.6W to 2kW peak pulse power dissipation range
- 0.15pF to 80pF diode capacitance range
- ESD ranges
- 8kV to 30kV contact voltage
- 15kV to 30kV air gap voltage
Yayınlandı: 2019-06-13
| Güncellenmiş: 2024-02-02