onsemi AFGHL50T65SQDC Hybrid IGBT

onsemi AFGHL50T65SQDC Hybrid IGBT offers optimum performance with both low conduction and switching losses. The AFGHL50T65SQDC features 50A current and 650V collector to emitter voltage. The device is ideal for high-efficiency operations in various applications, specifically totem pole bridgeless PFC and inverters. The AFGHL50T65SQDC Hybrid IGBT is AEC-Q100 qualified for automotive applications.

Features

  • AEC−Q101 qualified
  • +175°C maximum junction temperature
  • Positive temperature coefficient for easy parallel operating
  • High current capability
  • Low saturation voltage: VCE(Sat) = 1.6V (typical) at IC = 50A
  • Fast switching
  • Tighten parameter distribution
  • No reverse recovery/no forward recovery

Applications

  • Automotive
  • On-/off-board chargers
  • DC−DC converters
  • PFC
  • Industrial inverters
Yayınlandı: 2019-05-07 | Güncellenmiş: 2024-01-31