Onion Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Features

  • Based on a highly integrated development board, with a powerful processor, Linux Operating System, and flexible GPIOs
  • Compact size for easy integration into class projects and commercial designs
  • Arduino compatible, with the addition of the Onion Arduino Dock
  • Integrated Wi-Fi, connectivity expandable with 2G, 3G, Ethernet, BLUETOOTH®,  Bluetooth Low Energy (BLE), and GPS
  • U.FL connector for external Wi-Fi antenna attachment
  • Modular design for a wide range of flexibility
  • FCC and CE certified
Yayınlandı: 2017-11-28 | Güncellenmiş: 2022-06-17