Onion Omega2S Development Kits

Onion Omega2S Development Kits are designed to evaluate the functionality of the Omega2S modules. These Omega2S development kits are available in OM2S-DK-SD and OM2S-DK-EM versions. The OM2S-DK-SD kit includes an SD card slot version with an 8GB micro SD card, whereas the OM2S-DK-EM kit includes an 8GB eMMC memory version. These Onion development kits consist of four Omega2S modules, a micro USB cable, an ethernet cable, a 3dBi uFL tape antenna, and an 8GB SD card.

Kit Contents

  • Board of your choice
  • Four Omega2S modules (Either 4 Omega2S+ or 2 Omega2S and 2 Omega2S+ modules)
  • 3dBi uFL tape antenna
  • Micro USB cable
  • Ethernet cable
  • 8GB SD card
  • Connectors pins for all input/output signals
  • Dual reset functions
Yayınlandı: 2018-09-03 | Güncellenmiş: 2022-10-17