onsemi 1200V EliteSiC (Silicon Carbide) Schottky Diodes

onsemi 1200V EliteSiC (Silicon Carbide) Schottky Diodes provide superior switching performance and higher reliability to silicon-based devices. These SiC Schottky diodes feature no reverse recovery current, temperature-independent switching, and excellent thermal performance. The system benefits include high efficiency, fast operating frequency, high power density, low EMI, and reduced system size and cost.

Features

  • Ease of paralleling
  • High surge current capacitance
  • Maximum junction temperature of +175°C
  • No reverse/forward recovery
  • Higher switching frequency
  • Low forward voltage (VF)
  • Positive temperature coefficient
  • AEC-Q101 qualified and PPAP capable

Applications

  • Automotive HEV-EV DC-DC converters
  • Automotive HEV-EV onboard chargers
  • Industrial power
  • PFC
  • Solar
  • UPS
  • Welding

Videos

Yayınlandı: 2019-05-21 | Güncellenmiş: 2024-05-28