onsemi 900V EliteSiC (Silicon Carbide) MOSFETs

onsemi 900V EliteSiC (Silicon Carbide) MOSFETs use a technology that provides superior switching performance and higher reliability than silicon. Also, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include high efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.

Features

  • 900V rated
  • Low ON resistance
  • Compact chip size ensures low capacitance and gate charge
  • High-speed switching and low capacitance
  • 100% UIL tested
  • AEC-Q101 qualified

Applications

  • Automotive
    • DC/DC converters for electric vehicles/plug-in hybrid electric vehicles (EV/PHEV)
    • Onboard chargers
    • Auxiliary motor drives
  • Solar inverters
  • Network power supplies
  • Server power supplies
  • Power factor correction (PFC)
  • Boost inverters
  • Photovoltaic (PV) charging
Yayınlandı: 2020-04-01 | Güncellenmiş: 2024-06-07