onsemi 0.3MP Image Sensor Evaluation Boards

onsemi 0.3MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an ARX383CS high-efficiency global shutter image sensor. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation, although user-supplied compatible lenses can also be used. This setup is ideal for developers looking to test and optimize imaging solutions efficiently.

Features

  • Uses the ARX383CS 0.3MP Mono 28° Global Shutter image sensor
  • Can be interfaced with the Demo3 Evaluation Board, or with the AP1302 Evaluation Board stacked on the Demo3 Evaluation Board
  • Uses the DevSuite software to configure the system
  • Comes with a lens suitable for evaluation

Applications

  • Bar code scanners
  • Gesture recognition
  • 3D scanning
  • Positional tracking
  • Iris scanning
  • Augmented reality
  • Virtual reality
  • Biometrics
  • Machine vision

Design Requirements

  • Demo 3 evaluation board (AGB1N0CS-GEVK)
  • AP1302 evaluation board (optional)
  • DevSuite software
Yayınlandı: 2025-03-19 | Güncellenmiş: 2025-03-24