onsemi ARRAYX-BOB3-144P Evaluation Board

onsemi ARRAYX-BOB3-144P Evaluation Board allows for easy access to the signals from an ARRAYC-30035-144P, 3mm 12x12 SiPM array. The breakout board is comprised of four Samtec 80-way connectors, type QSE-040-01-F-D-A. These connectors mate with the Samtec QTE-040-03-FD-A board-to-board connector on the array. Since the connectors are keyed, orientating the array on the BOB is straightforward. All signals on the array are routed via the mating connectors to header pins. These pins are formed by eight 50-way (25 x 2 row) 2.54mm pitch headers.

The onsemi ARRAYX-BOB3-144P Evaluation Board  provides three SMA connectors and Balun transformers with 4-pin headers to allow any signal to be connected directly to the SMA or via the transformer using jumper wires. Four 7mm holes are placed on a 25mm grid to allow mounting of the board on an optical breadboard.

Yayınlandı: 2018-11-28 | Güncellenmiş: 2023-01-24