onsemi MicroFC−SMTPA Pin Adapter Board

onsemi MicroFC−SMTPA Pin Adapter Board is a small PCB board that houses the SMT sensor and has through-hole pins to allow for use with standard sockets or probe clips. The MicroFC−SMTPA board is useful for those needing a quick way to evaluate the C−Series SMT sensors without the need for specialist surface-mount soldering. While this is a ‘quick fix’ suitable for many evaluations, it should be noted that the timing performance from the onsemi MicroFC−SMTPA Pin Adapter Board will not be optimized.

Features

  • Small PCB board that houses the SMT sensor and has through-hole pins to allow for use with standard sockets or probe clips
  • Useful for those needing a quick way to evaluate the C−Series SMT sensors without the need for specialist surface-mount soldering

Pin-Out Connections

Chart - onsemi MicroFC−SMTPA Pin Adapter Board
Yayınlandı: 2018-11-28 | Güncellenmiş: 2026-01-29