onsemi FFSH10120A-F155 Silicon Carbide (SiC) Diodes

onsemi FFSH10120A-F155 Silicon Carbide (SiC) Diodes provide superior switching performance and higher reliability than Silicon. The onsemi FFSH10120A-F155 features low ON resistance and a compact chip size that ensures low capacitance and gate charge. System benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.

Features

  • Max junction temperature
  • Avalanche rated
  • High surge current capacity
  • Positive temperature coefficient
  • Ease of paralleling
  • No reverse recovery/no forward recovery

Applications

  • PFC
  • Industrial power
  • Solar
Yayınlandı: 2023-01-05 | Güncellenmiş: 2023-05-01