onsemi FGH4L40Tx 1200V/40A Field Stop Power IGBTs

onsemi FGH4L40Tx 1200V/40A Field Stop Power Insulated-Gate Bipolar Transistors (IGBTs) are engineered for high-efficiency switching in demanding power applications. These IGBTs feature low conduction and switching losses, ideal for use in motor drives, Uninterruptible Power Supply (UPS) systems, and renewable energy inverters. With robust short-circuit capability and soft switching performance, the IGBTs support high-frequency operation while maintaining thermal stability. The optimized design of the onsemi Field Stop technology-based FGH4L40Tx IGBTs enable reliable performance in both hard- and soft-switching topologies, helping designers meet stringent efficiency and power density requirements in industrial and energy-focused systems.

Features

  • FGH4L40T120LQD
    • Extremely efficient trench with field stop technology
    • Fast and soft reverse recovery diode
    • Optimized for Low VCE(Sat)
  • FGHL40T120RWD
    • Low conduction loss and optimized switching
    • Positive temperature coefficient for easy parallel operation
    • High current capability
    • 100% dynamically tested
    • Short circuit rated
    • RoHS-compliant
  • FGH4L40T120SWD
    • Positive temperature coefficient for easy parallel operation
    • High current capability
    • Smooth and optimized switching
    • Low switching loss
    • RoHS-compliant
  • 1200V maximum collector-emitter voltage
  • +175°C maximum junction temperature

Applications

  • FGH4L40T120LQD
    • Solar inverters and Uninterruptible Power Supplies (UPS)
    • Industrial switching
    • Welding
  • FGHL40T120RWD
    • Motor control
    • UPS
    • General applications requiring a high-power switch
  • FGH4L40T120SWD
    • Boost and inverters in solar systems
    • UPS
    • Energy Storage Systems (ESS)

Datasheets

  • FGH4L40T120LQD IGBT - Ultra Field Stop, 1200V, 40A, VCE(Sat) = 1.55V, TO-247-4LD
  • FGHL40T120RWD IGBT - Power, Co-PAK N-Channel, Field Stop VII (FS7), SCR, TO-247-3LD, 1200V, 1.5V, 40A
  • FGH4L40T120SWD IGBT - Power, Co-PAK N-Channel, Field Stop VII (FS7), NON SCR, TO247-4LD, 1200V, 1.7V, 40A

Pin Connections

Schematic - onsemi FGH4L40Tx 1200V/40A Field Stop Power IGBTs
Yayınlandı: 2022-03-28 | Güncellenmiş: 2025-08-08