onsemi FGHL40T120RWD 1200V 40A Discrete IGBT

onsemi FGHL40T120RWD 1200V 40A Discrete IGBT uses 7th-generation IGBT technology and is housed in a TO247 3-lead package. The onsemi FGHL40T120RWD delivers excellent performance with minimal conduction losses and precise switching control. The device is ideal for high-efficiency applications like motor control, UPS, data centers, and high-power switches.

Features

  • Low conduction loss and optimized switching
  • Maximum junction temperature TJ =175℃
  • Positive temperature coefficient
  • 100% of the parts are dynamically tested
  • Short-circuit rated

Applications

  • Motor control
  • General applications requiring high-power switches
Yayınlandı: 2023-11-08 | Güncellenmiş: 2023-11-29