onsemi FGHL50T65MQDTx Field Stop Trench IGBTs

onsemi FGHL50T65MQDTx Field Stop Trench IGBTs are 4th generation mid-speed IGBTs technology co-packed with a fully rated current diode. These IGBTs operate at 175°C maximum junction temperature. Features include high current capability, smooth and optimized switching, and tight parameter distribution. Typical applications include solar inverters, UPS, ESS, converters, and FPS.

Features

  • 175°C maximum junction temperature TJ
  • Positive temperature co-efficient for an easy parallel operating
  • High current capability
  • Low saturation voltage:
    • VCE(sat) = 1.45V (typical) @ IC = 50A
  • 100% of the parts are tested for ILM
  • Smooth and optimized switching
  • Tight parameter distribution
  • RoHS compliant

Applications

  • Solar inverters
  • UPS and EES
  • PFC and converters

Mechanical Drawing in mm

Mechanical Drawing - onsemi FGHL50T65MQDTx Field Stop Trench IGBTs
Yayınlandı: 2022-04-07 | Güncellenmiş: 2022-07-22