onsemi FGHL75T65LQDT Trench IGBTs

onsemi FGHL75T65LQDT Trench IGBTs offer a high current capability and operate at a maximum of 175°C. These IGBTs feature smooth and optimized switching and tight parameter distribution. The FGHL75T65LQDT field stop IGBTs are co-packed with soft and fast recovery diode and are RoHS compliant. Applications include solar inverters, UPS, ESS, PFC, and converters.

Features

  • 175°C maximum junction temperature TJ
  • Positive temperature co-efficient for an easy parallel operating
  • High current capability
  • Low saturation voltage:
    • VCE(sat) = 1.15V (typical) @ IC = 75A
  • 100% of the parts are tested for ILM
  • Smooth and optimized switching
  • Tight parameter distribution
  • RoHS compliant

Applications

  • Solar inverters
  • UPS and ESS
  • PFC and converters
Yayınlandı: 2022-04-10 | Güncellenmiş: 2022-11-13