onsemi FODM291 DC Sensing Input Optocouplers

onsemi FODM291 DC Sensing Input Optocouplers are single-channel phototransistor optocouplers in a half-pitch mini-flat 4-pin package with a 1.27mm lead pitch. These optocouplers consist of gallium arsenide infrared emitting diode driving a phototransistor. The FODM291 optocouplers are built in a compact, half-pitch, mini-flat 4-pin package. These optocouplers are ideal for DC/DC converters, ground loop isolation, signal-to-noise isolation, adapters and chargers, set-top boxes, power supplies, motor control, and programmable logic control.

Features

  • Current transfer ratio ranges from 80% to 600% @IF = 5mA, VCE = 5V, TA = 25°C:
    • FODM291A − 80% to 160%
    • FODM291B − 130% to 260%
    • FODM291C − 200% to 400%
    • FODM291D − 300% to 600%
  • Applicable to infrared ray reflow, 260°C
  • Safety and regulatory approvals:
    • UL1577, 3750VACRMS for 1 min
    • DIN EN/IEC60747-5-5, 565V peak working insulation voltage
       
       

Specifications

  • 50mA continuous forward current (IF(average))
  • 1A peak forward current (1s pulse, 300pps) IF(peak)
  • 6V reverse input voltage (VR)
  • -55°C to 110°C operating temperature range
  • 80V collector-emitter voltage (VCEO)

Applications

  • DC/DC converters
  • Ground loop isolation
  • Signal-to-noise isolation
  • Communications :
    • Adapters and chargers
  • Consumer appliances and set-top boxes
  • Industrial:
    • Power supplies
    • Motor control
    • Programmable logic control

Pin Connections

onsemi FODM291 DC Sensing Input Optocouplers

Package Dimensions

Mechanical Drawing - onsemi FODM291 DC Sensing Input Optocouplers
Yayınlandı: 2024-09-25 | Güncellenmiş: 2024-10-28