onsemi FUSB307B USB Type-C™ Port Controller with USB-PD

onsemi FUSB307B USB Type-C™ Port Controller with USB-PD is designed to enable application implementation featuring up to four USB Type-C ports with USB-PD (USB Power Delivery) capabilities. The FUSB307B USB Controller provides integrated Type-C Rev 1.3 detection circuitry enabling manual attach/detach detection. Time-critical Power Delivery functionality is handled autonomously, offloading the μProcessor or Type-C Port Manager (TCPM). The FUSB307B USB Type-C Port Controller is compliant with the USB Type-C Port Controller Interface (TCPCi) specification and offers a standardized single- or multi-port interface with Type-C Port Manager (TCPM).

The FUSB307B USB Type-C Port Controller is offered in a compact, 3mm x 3mm WQFN16 package. The device is available with both standard -40°C to +85°C (FUSB307BMPX) and extended automotive -40°C to +105°C (FUSB307BVMPX) operating temperature ranges.

Features

  • USB-PD interface specification Rev 1.0 Ver. 1.2 compatible
  • USB Type-C Rev 1.3 compatible
  • USB-PD Rev 3.0 Ver. 1.1 compatible
  • Fast role swap
  • Sink transmit
  • Extended data messages (chunked)
  • Dual-role functionality
    • Manual Type-C detection
    • Automatic DRP toggling
  • USB-PD interface specification support
    • Automatic GoodCRC packet response
    • Automatic retries of sending packet
    • All SOP types supported
  • VBUS source and sink control
  • Integrated 3W capable VCONN to CCx switch
  • 10-bit VBUS ADC
  • Programmable GPIOs
  • 4x selectable I2C addresses
  • Operating temperature range
    • FUSB307BMPX: -40°C to +85°C
    • FUSB307BVMPX: -40°C to +105°C
  • WQFN-16 package
  • 3mm x 3mm package dimensions, 0.5mm pitch
  • Compliance
    • FUSB307BMPX: Pb-free, Halide-free, RoHS compliant
    • FUSB307BVMPX: AEC-Q101, PPAP capable, Pb-free, Halide-free, RoHS compliant

Applications

  • Smartphones
  • Tablets
  • Cameras
  • Desktops and laptops
  • Rechargeable docks
  • Speakers
  • Wall adapters
  • Automotive (FUSB307BVMPX only)

Videos

Block Diagram

Block Diagram - onsemi FUSB307B USB Type-C™ Port Controller with USB-PD

Typical Application Circuit

Application Circuit Diagram - onsemi FUSB307B USB Type-C™ Port Controller with USB-PD
Yayınlandı: 2019-02-27 | Güncellenmiş: 2024-01-22