onsemi LV8548MC 2-Channel Brush Motor Driver

onsemi LV8548MC 2-Channel Brush Motor Driver is a low saturation voltage forward/reverse motor driver integrated circuit chip. The drivers are used in 12V system products and can drive either two direct current motors, one DC motor using a parallel connection, or a stepper motor in full- and half-step. Motor drivers can be found in such household products as refrigerators, scanners, printers, and vacuum cleaners.

Features

  • High efficiency in easy design
  • Double-Diffused MOS (DMOS) output transistor adoption (upper and lower total RON=1Ω typical)
  • Current consumption of 0 when standby mode
  • 4V to 16V operating supply voltage range
  • VCC max= 20V, IO max=1A
  • High current correspondence with 65µA operating supply current
  • Compact SOIC10 package
  • Built-in brake function
  • Board area reduction

Applications

  • Refrigerators
  • Flatbed/document scanners
  • POS/label printers
  • PoE point of sale terminals
  • Clothes dryers
  • Vacuum cleaners
  • Time recorders

Block Diagrams

Yayınlandı: 2019-04-29 | Güncellenmiş: 2024-01-30