onsemi Mainstream CMOS Image Sensors

onsemi Mainstream CMOS Image Sensors provide a wide range of performance, size, power, and resolution options that meet IoT ecosystem and use model requirements. The CMOS image sensors use advanced CMOS manufacturing processes that allow for great imaging. These include a vibrant color image for human viewing, detailed monochromatic image used in machine vision, and light industrial use. The mainstream image sensors feature VGA to 18MP resolution, 30fps to 120fps frame rate, and 1.1µm to 6µm pixel size. Typical applications include smart lighting, connected doorbells, appliances, robots, and 2D scanners.

Features

  • Wide range of performance, size, power, and resolution
  • Advanced CMOS manufacturing processes
  • Great imaging that includes:
    • Vibrant color image for human viewing
    • Detailed monochromatic image used in machine vision
    • Light industrial use
  • VGA to 18MP resolution
  • 30fps to 120fps frame rate
  • 1.1µm to 6µm pixel size
  • Shutter types:
    • Electronic Rolling Shutter (ERS)
    • Global Shutter (GS)
    • Global Reset Release (GRR) shutter
  • Color Filter Array (CFA):
    • Color
    • Mono
    • RGB-IR

Mainstream CMOS Product Table

Chart - onsemi Mainstream CMOS Image Sensors

Co-Processors Product Table

Chart - onsemi Mainstream CMOS Image Sensors
Yayınlandı: 2018-07-24 | Güncellenmiş: 2025-12-04