onsemi Motor Development Kit (MDK) Family
onsemi Motor Development Kit (MDK) Family is a comprehensive motor drive prototyping platform consisting of a Universal Controller Board (UCB), which connects to a wide variety of Power Boards. The combination of Controller Board and Power Boards enable users to rapidly test, evaluate, and optimize their systems before designing any hardware. Based on the powerful Xilinx Zynq®-7000 SoC, the UCB is suited for high-end control and AI-based applications. The Power Boards feature onsemi’s leading power devices and modules, together with all other necessary components and devices from a broad portfolio, to develop complete motor driver solutions.Control Board
The Xilinx Zynq Universal Control Board (UCB) (TE0716-01-61C32-A) is a powerful System on Module (SoM) based on the Xilinx Zynq-7000 SoC and suited for high-end control and AI applications. The UCB brings together the software programmability of a dual Arm® Cortex®-A9 MP core with the hardware programmability of an FPGA. The UCB can connect to and control a variety of power boards available from onsemi. An easy-to-use GUI (Graphic User Interface) enables the user to control, tune, and test the motor control system.
- Test- and evaluation-friendly hardware enabling rapid development
- Interactive GUI to run a motor out of the box
- Comprehensive system solutions for motor drivers
- Suited for high-end motor control strategies and AI applications
- Fully compatible with Xilinx development tools for Zynq-7000
Power Boards
- 1kW 600V based on Compact IPM (SECO-1KW-MCTRL-GEVB)
The SECO-1KW-MCTRL-GEVB is an AC-grid compatible, complete reference design for three-phase motor drives, featuring the 600V NFAQ1060L36T Intelligent Power Module (IPM) in a DIPS6 package and an interleaved PFC controlled by the NCP1632 Power Factor Controller. - 4kW 650V based on SPM31 (SECO-4KW-65SPM31-GEVB)
The SECO-4KW-65SPM31-GEVB is a reference design for three-phase motor drives featuring the NFAM5065L4B 650V Intelligent Power Module in a DIP39 package. It is rated for 400VDC input, delivering up to 1kW continuous power, with the capability of delivering up to 4kW power for a short period of time or by adding a heatsink.
Videos
Motor Development Kit Family (MDK)
Yayınlandı: 2021-04-19
| Güncellenmiş: 2022-03-11