onsemi NCP13992 AC-DC Converters

onsemi NCP13992 AC-DC Converters are high-performance current mode resonant controllers with integrated high-voltage drivers. These AC-DC converters offer a built-in brown-out input function to ease the implementation of the controller in all applications. The NCP13992 controllers provide protection features such as overload protection, over-current protection to prevent hard switching cycles, brown-out detection, open optocoupler detection, and automatic dead-time adjust. Typical applications include adapters and offline battery chargers, flat panel display power converters, computing power supplies, industrial, and medical power sources.

Features

  • High-frequency operation from 20kHz up to 750kHz
  • Current mode control scheme
  • Automatic dead-time with maximum dead-time clamp
  • Dedicated startup sequence for fast resonant tank stabilization
  • Light load operation mode for improved efficiency
  • Quiet skip operation mode for minimizing transformer acoustic noise
  • Latched or auto-recovery overload protection
  • Latched or auto-recovery output short circuit protection
  • Latched input for severe fault condition options:
    • Over-Voltage Protection (OVP)
    • Over-Temperature Protection (OTP)
  • Out-of-resonance switching protection
  • Open feedback loop protection
  • Precise brown-out protection
  • PFC stage operation control according to load conditions
  • Startup current source with extremely low leakage current
  • Dynamic Self-Supply (DSS) operation in off−mode or fault modes
  • Pin to adjacent pin / open pin fail safe
  • Pb-free devices

Applications

  • Adapters and offline battery chargers
  • Flat panel display power converters
  • Computing power supplies
  • Industrial and medical power sources

NCP13992 Converter Internal Circuit Architecture

Block Diagram - onsemi NCP13992 AC-DC Converters
Yayınlandı: 2018-06-21 | Güncellenmiş: 2024-03-20