onsemi NCV51752 Evaluation Boards

onsemi NCV51752 Evaluation Boards are designed to showcase the performance of the NCV51752 family of isolated single-channel gate drivers. These onsemi drivers provide 4.5A of source and 9A of sink peak current, making them ideal for fast-switching applications with power MOSFETs and SiC MOSFETs. The NCV51752 features short and matched propagation delays for enhanced performance. Additionally, the device offers improved reliability, dV/dt immunity, and the ability to generate a negative bias rail for even faster turn-off.

Features

  • Isolated single-channel gate driver
  • 4.5A source and 9A sink peak current
  • Designed for fast switching of power MOSFETs and SiC MOSFETs
  • Short and matched propagation delays
  • High dV/dt immunity for improved reliability
  • Ability to generate a negative bias rail for faster turn-off
  • Suitable for high-performance power conversion applications

Applications

  • High-performance power conversion
  • Motor drive inverters
  • Electric vehicle (EV) powertrains
  • Industrial power supplies
  • Solar inverters
  • Switch-mode power supplies (SMPS)
  • Uninterruptible power supplies (UPS)
Yayınlandı: 2024-08-08 | Güncellenmiş: 2024-09-23