onsemi NCS70x1/NCV70x1 Current Sense Amplifiers

onsemi NCS70x1/NCV70x1 Current Sense Amplifiers are high voltage, high resolution, current sense amplifiers that feature gain options of 14V, 20V, 50V, and 100V, with a maximum ±0.3% gain error over the entire temperature range. These amplifiers consist of a preamplifier and buffer with access to output/input via A1 and A2 pins for an intermediate filter network or modified gain. These parts have a wide common mode input voltage range from -6V to 80V. The NCS70x1 amplifiers can perform unidirectional or bidirectional current measurements across a sense resistor in a variety of applications. Automotive-qualified options are available (NCV prefix). All versions are specified over an extended -40°C to +150°C operating temperature range.

Features

  • 100kHz gain bandwidth
  • ±300µV maximum input offset voltage
  • ±3µV/°C maximum input offset drift over temperature
  • ±0.3% maximum gain error
  • 1.5mA typical quiescent current
  • 3V to 5.5V supply voltage range
  • -6V to 80V common-mode input voltage range
  • 85dB minimum CMRR
  • 75dB minimum PSRR
  • Low-pass filter (1- or 2-pole)
  • NCV prefix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
  • Lead-free

Applications

  • Telecom equipment
  • Power supply designs
  • Diesel injection control
  • Automotive
  • Solenoids/actuators

Simplified Representative Block Diagram

Block Diagram - onsemi NCS70x1/NCV70x1 Current Sense Amplifiers

Application Schematics

Application Circuit Diagram - onsemi NCS70x1/NCV70x1 Current Sense Amplifiers
Yayınlandı: 2023-12-13 | Güncellenmiş: 2025-12-04