onsemi NTMTSC1D5N08MC Power MOSFET
onsemi NTMTSC1D5N08MC Power MOSFET is a single N-channel Dual COOL® MOSFET with a small footprint (8mm x 8mm) for compact designs. This MOSFET offers 80V drain to source voltage and 287A drain current. The NTMTSC1D5N08MC MOSFET features low QG and capacitance to minimize driver losses. This MOSFET is suitable for power tools, battery-operated vacuums, UAVs/drones, material handling, BMS/storage, and home automation.Features
- Small footprint (8mm x 8mm) for compact design
- Low RDS(on) to minimize conduction losses
- 80V Drain-to-Source Voltage (VDSS)
- Low QG and capacitance to minimize driver losses
- Device is Pb-free, halogen-free/BFR-free, and RoHS compliant
Applications
- Power tools and battery-operated vacuums
- UAVs/drones and material handling
- BMS/storage and home automation
N-Channel MOSFET
Gate Charge Characteristics
Yayınlandı: 2023-05-03
| Güncellenmiş: 2023-07-19