onsemi NTTFSxD1N0xHL N-Channel PowerTrench® MOSFETs

onsemi NTTFSxD1N0xHL N-Channel PowerTrench® MOSFETs employ high-performance Shielded Gate MOSFET technology for extremely low RDS(on). These onsemi single-channel MOSFETs offer low switching noises/EMI and 100% UIL-tested MSL1 robust package design. The NTTFSxD1N0xHL MOSFETs are available in a lead-free, halogen-free/BFR-free, and RoHS compliant WDFN8 package. Typical applications include DC−DC buck converters, point of load, high-efficiency load switch and low-side switching, ORing FETs, DC-DC power supplies, and MV synchronous buck converters.

Features

  • High-performance Shielded Gate MOSFET Technology for extremely low RDS(on)
  • Low conduction losses and switching losses
  • MSL1 robust package design
  • 100% UIL tested
  • Lead-free, halogen-free/BFR-free, and RoHS compliant

Applications

  • DC-DC buck converters and DC-DC power supplies
  • ORing FETs and point of loads
  • High-efficiency load switch and low-side switching
  • MV synchronous buck converters

Specifications

  • NTTFS2D1N04HL
    • 2.1mΩ maximum RDS(on) at 10V VGS, 23A ID
    • 3.3mΩ maximum RDS(on) at  4.5V VGS, 18A ID
  • NTTFS3D7N06HL
    • 3.9mΩ maximum RDS(on) at 10V VGS, 233A ID
    • 5.2mΩ maximum RDS(on) at 4.5V VGS, 18A ID
  • NTTFS5D9N08H
    • 5.9mΩ maximum RDS(on) at 10V VGS, 23A ID
    • 9mΩ maximum RDS(on) at 6V VGS, 12A ID
View Results ( 3 ) Page
Parça Numarası Veri Sayfası Açıklama
NTTFS3D7N06HLTWG NTTFS3D7N06HLTWG Veri Sayfası MOSFET'ler T8 60V DFN POWER CLIP 3X3
NTTFS2D1N04HLTWG NTTFS2D1N04HLTWG Veri Sayfası MOSFET'ler T8 40V DFN POWER CLIP 3 X 3
NTTFS5D9N08HTWG NTTFS5D9N08HTWG Veri Sayfası MOSFET'ler T8 80V DFN POWER CLIP 3X3
Yayınlandı: 2020-08-06 | Güncellenmiş: 2024-06-05