onsemi NVBG025N065SC1 Silicon Carbide (SiC) MOSFETs

onsemi NVBG025N065SC1 Silicon Carbide (SiC) MOSFETs provide superior switching performance and higher reliability than Silicon. The onsemi NVBG025N065SC1 features low ON resistance and a compact chip size that ensures low capacitance and gate charge. System benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.

Features

  • Typ. RDS(on) = 19m @ VGS = 18V
  • Typ. RDS(on) = 25m @ VGS = 15V
  • Ultra-low gate charge (QG(tot) = 164nC)
  • Low output capacitance (Coss = 278pF)
  • 100% avalanche tested
  • AEC-Q101 qualified and PPAP capable
  • RoHS compliant

Applications

  • Automotive on-board charger
  • Automotive DC/DC converter for EV/HEV
Yayınlandı: 2023-01-05 | Güncellenmiş: 2024-06-18