onsemi NVBG030N120M3S Silicon Carbide (SiC) MOSFET
onsemi NVBG030N120M3S Silicon Carbide (SiC) MOSFET is a 1200V M3S planar EliteSiC MOSFET optimized for fast switching applications. This MOSFET features a 107nC ultra-low gate charge, 106pF high-speed switching with low capacitance, and 29mΩ typical drain-to-source ON resistance at VGS=18V. The NVBG030N120M3S SiC MOSFET offers optimum performance when driven with an 18V gate drive; however, it also works well with a 15V gate drive. This MOSFET is 100% Avalanche tested, AEC-Q101 qualified, and PPAP capable. The NVBG030N120M3S MOSFET comes in a D2PAK-7L package for low common source inductance and is lead-free 2LI (on second-level interconnection) and RoHS compliant (with exemption 7a). Typical applications include automotive on-board chargers and DC/DC converters for EV/HEV.Features
- 30mΩ RDS(ON)
- D2PAK-7L package for low common source inductance
- 15V to 18V gate drive range
- M3S technology (30mΩ RDS(ON) with low EON and EOFF losses)
- 100% Avalanche tested
- AEC-Q101 automotive qualified
- Lead-free 2LI (on second-level interconnection)
- Halide-free and RoHS compliant with exemption 7a
Specifications
- 107nC ultra-low gate charge
- 106pF high-speed switching with low capacitance
- 29mΩ typical drain-to-source ON resistance at VGS=18V
- 100µA maximum zero gate voltage drain current
- 30s typical forward transconductance
- 2430pF typical input capacitance
- 106pF typical output capacitance
- 68A source current (body diode)
- 220mJ single pulse drain-to-source Avalanche energy
- 270°C maximum temperature for soldering (10s)
- -55°C to 175°C operating junction temperature range
- -55°C to 175°C storage temperature range
Applications
- Automotive on-board chargers
- Automotive DC/DC converters for EV/HEV
Package Dimensions
Yayınlandı: 2023-08-09
| Güncellenmiş: 2025-10-01