onsemi NVH640S75L4SPx IGBT Modules

onsemi NVH640S75L4SPx IGBT Modules are automotive Field Stop 4 (FS4) power modules from the VE-Trac™ Direct family of highly integrated power modules. These modules operate at 750V and 640A in a single-side direct cooling 6-pack configuration. This provides high current density while offering robust short-circuit protection and increased blocking voltage. The NVH640S75L4SPx modules feature ultra-low stray inductance, fast recovery diode chip technologies, and a 4.2kV isolated DBC substrate. These IGBT modules are easy to integrate 6-pack topology, PB-free, and RoHS compliant. The NVH640S75L4SPx IGBT modules meet UL 94V-0 flammability rating. These IGBT modules suit hybrid and electric vehicle traction inverters and high-power converters.

Features

  • Direct cooling w/ integrated pin-fin heatsink
  • Ultra-low stray inductance
  • Tvjmax = 175°C continuous operation
  • Low VCESAT and switching losses
  • Automotive grade FS4 750V narrow Mesa IGBT
  • Fast recovery diode chip technologies
  • -40°C to 175°C operating junction temperature range
  • 4.2kV isolated DBC substrate
  • Easy to integrate 6-pack topology
  • Pb-free and RoHS compliant

Applications

  • Hybrid and electric vehicle traction inverters
  • High power converters

Pin Description

onsemi NVH640S75L4SPx IGBT Modules
Yayınlandı: 2024-02-21 | Güncellenmiş: 2024-03-10