onsemi NVHL025N065SC1 Silicon Carbide (SiC) MOSFETs
onsemi NVHL025N065SC1 Silicon Carbide (SiC) MOSFETs are EliteSiC 25mΩ, 650V MOSFETs that provide superior switching performance. The onsemi NVHL025N065SC1 offers higher reliability compared to Silicon and a low ON resistance. The MOSFETs' compact chip size ensures low capacitance and gate charge. System benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.Features
- Typ. RDS(on) = 19m at VGS = 18V
- Typ. RDS(on) = 25m at VGS = 15V
- Ultra-low gate charge (QG(tot) = 164nC)
- Low capacitance (Coss = 278pF)
- 100% Avalanche tested
- AEC-Q101 qualified and PPAP capable
- Pb-free and RoHS-compliant
Applications
- Automotive on-board chargers
- Automotive DC/DC converters for EV/HEV
Application Circuit Diagram
Yayınlandı: 2024-02-14
| Güncellenmiş: 2024-06-18