onsemi RSL15 BLUETOOTH® 5.2 Wireless MCUs
onsemi RSL15 BLUETOOTH® 5.2 Wireless MCUs are ultra-low power, secure, high-performance flash-based Bluetooth Low Energy 5.2 microcontrollers. The RSL15 features an angle of arrival/angle of departure localization, along with extended sensor interfacing. In addition, the device offers a coded PHY for extra long-range capabilities and firmware over the air (FOTA) to support in-field products with features, bug fixes, and security updates.The onsemi Wireless MCUs provide two versions, a 284kB Flash version, and a 512kB Flash version, both in a QFN40 package.
Features
- Rx Sensitivity (BLE mode, 1Mbps): −96dBm
- Rx Sensitivity (BLE mode, 2Mbps): −94dBm
- Configurable Tx power: −17dBm to +6dBm
- Data rate of 62.5kbps to 2000kpbs
- Arm® Cortex® M33 processor clocked up to 48MHz
- Cybersecurity platform with Arm CryptoCell™-312 for end-to-end product security with secure boot, root of trust, lifecycle management, secure key management, and application and data security
- Arm TrustZone® to enable secure execution zones
- Bluetooth Low Energy 5.2 certified
- Up to 10 simultaneous connections
- Long-range (Coded PHY)
- 2Mbit PHY (High speed)
- Angle of Arrival (AoA) and Angle of Departure (AoD)
- Advertising extensions
- Backwards compatibility and support for earlier Bluetooth Low Energy specifications including 5.1, 5.0, 4.2, 4.1 and 4.0
- Ultra-low-power operation
- Sleep mode (GPIO wakeup) @ 3V VBAT: 36nA
- Sleep mode (Crystal oscillator, RTC Timer wakeup) @ 3V VBAT: 81nA
- Smart sense mode allows some digital and analog peripherals to remain active to monitor and acquire data from external sensors at a very low system-level power consumption
- Continuous ADC operation in Smart sense mode with wakeup on ADC threshold @ 3V VBAT: 186nA
- Peak Rx current 1Mbps @ 3V VBAT: 3mA
- Peak Tx current 0dBm output power @ 3V VBAT: 4.3mA
- Non-connectable advertising at 5s intervals @ 3V VBAT: 1.1A (Average)
- Connectable advertising at 5s Intervals @ 3V VBAT: 1.3A (Average)
Applications
- Industrial automation and sensing
- Connected medical sensors
- Wearables
- Asset tracking
- Electronic tags and access control
- Electronic labels
- Data loggers
- Smart appliances
- Energy harvesting switches
Videos
High−Level Block Diagram
Additional Resources
Yayınlandı: 2021-06-24
| Güncellenmiş: 2025-02-26