onsemi Single P-Channel Power MOSFETs

onsemi Single P-Channel Power MOSFETs offer a small footprint for compact designs, low RDS(on) to minimize conduction losses, and low QG and capacitance to minimize driver losses. onsemi Single P-Channel Power MOSFETs are lead−free and are suitable for automotive and other applications requiring AEC−Q101 qualified site and change controls.

Features

  • Small footprint
  • Low RDS(on)
  • Low QG
  • Low capacitance
  • Lead−free devices

Specifications

  • 60VDS drain-source breakdown voltage
  • 52mΩ RDS(on) drain-source resistance
  • 14A continuous drain current
Yayınlandı: 2011-08-19 | Güncellenmiş: 2022-03-11