Orion Fans EC Fan Trays

Orion Fans EC Fan Trays feature energy savings with racks and enclosures implementing high-volume airflow to keep equipment cool. The Fan Trays are available in 3, 6, or 9-fan configurations. A 3-fan expansion module adds on to 3 or 6-fan trays to increase airflow as cooling needs change. A 3 or 6-fan short fan tray with shortened side rails is also available to allow additional space behind the unit if needed.

The Orion Fans EC Fan Trays are assembled using the OA109EC-UR-1TBXC low-noise and high-speed fan. The heavy-duty steel construction and aluminum side rails are intended to fit any 19-inch rack application and supply a vertical airflow.

These trays offer a universal voltage range and deliver an airflow range from 401CFM to 1204CFM, allowing flexibility for users. The energy-efficient fan trays produce a consistent performance across a wide range of voltages and frequency types. The devices are available in thermally and externally controlled configurations and feature an integrated switch guard to prevent accidental switch actuation.

The EC Fan Trays arrive with a NEMA 5-15P or IEC320-C14 power cord. Thermal control choices like tachometer, PWM, and alarm functions are available as add-ons.

Features

  • Available in 3, 6, and 9 fan configurations
  • 401CFM to 1204CFM
  • 1u High
  • Fits standard 19" racks
  • Universal range
  • Vertical flow
  • Available in thermally and externally controlled configurations
  • Integrated switch guard prevents accidental switch actuation
  • Includes power cord (Available for north American NEMA 5-15P or IEC320-C14 connection)
  • Heavy duty steel construction with extruded aluminum side rails

Fan Tray Specifications

Mechanical Drawing - Orion Fans EC Fan Trays

Videos

Yayınlandı: 2022-10-04 | Güncellenmiş: 2025-08-17