Orion Fans High Static Pressure Value DC Fans
Orion Fans High Static Pressure Value DC Fans provide valuable space savings with increased airflows and static pressure values in highly restrictive environments. These fans offer airflows up to 61CFM with up to 1.59"H20 maximum static pressure. These dual ball-bearing fans feature weight-to-output ratios and a speed range of 6000RPM to 10,000RPM. The series has an L10 life expectancy of 50,000 hours. Orion Fans High Static Pressure Value DC Fans help design engineers overcome the static pressure limitations in their systems.Features
- Dual ball bearing
- 6000RPM to 10,000RPM speed range
- Up to 61CFM airflow
- Up to 1.59"H20 maximum static pressure
- Low weight-to-output ratios
- L10 life expectancy of 50,000 hours
- Helps design engineers overcome the static pressure limitations in their systems
Applications
- High static pressure environments found in networking and telecom enclosures
- Industrial electronic cabinets
- Medical imaging equipment such as CT scanners
- MRI machines
Yayınlandı: 2017-06-27
| Güncellenmiş: 2023-02-24