Orion Fans OA_EC Electronically Commutated Fans
Orion Fans OA_EC Electronically Commutated (EC) Fans feature a 90VAC to 265VAC voltage range and a 3000 to 3950RPM rated speed, depending on the model. EC Fans create a low power, energy-saving cooling solution for AC applications and have a 31 to 57dB range. Orion Fans OA_EC EC Fans have either a plastic or aluminum frame construction and a -20° to +70°C operating temperature.Orion Fans hOA_EC include fans with Spark Proof IP68-ATEX Certification. OA254EC-ATEX Series fans are designed for power-hungry equipment that operates in water-proof environments, harsh application conditions, or applications with explosive atmospheres or flammable gases.
Applications
- White goods
- HVAC
- Commercial and process control
- Beverage vending machines
- Commercial refrigeration
- Electronic enclosures and cabinets
Specifications
- Size options
- 60mm
- 80mm
- 92mm
- 120mm
- 172mm
- 250mm
- 254mm
- 85VAC to 265VAC range, depending on model
- 2600RPM to 4500RPM range, depending on model
- Plastic or aluminum frame
- -20° to +70°C operating temperature range
Additional Resources
Yayınlandı: 2018-12-11
| Güncellenmiş: 2025-08-17