Orion Fans OD6038-VXE High-Performance Vane Axial DC Fans
Orion Fans OD6038-VXE High-Performance Vane Axial DC Fans are 60mm x 60mm x 38mm brushless DC fans available in 12V, 24V, and 48V options and a vane axial frame. These DC fans deliver airflow up to 78.7CFM and high static pressure up to 2.8 in H₂O. The OD6038-VXE fans feature electronically protected motors, optional configurations including tachometer output, and PWM speed control for precise performance management. The OD6038-VXE fans are built with dual ball bearings, a PBT plastic frame, and a life expectancy of 70,000 hours. These DC fans comply with RoHS and operate at a -20°C to 65°C temperature range. Typical applications include medical, automotive, computer/networking/telecom, building automation, EV chargers/renewable energy, and kiosks/digital signage.Features
- PBT, UL 94V-0 plastic frame and impeller
- 2x wire leads, 24AWG connection
- Brushless DC, auto cutoff, auto restart, electronically protected, and polarity-protected motors
- Dual ball bearing system
- 500VDC/minimum, <1mA dielectric strength
- ≥10MΩ at 500VDC insulation resistance
- Up to 78.7CFM airflow
- Up to 2.8 in H₂O static pressure
- 12V, 24V, and 48V DC rated voltage options
- 11.2W to 24W input power range
- 0.25A to 1.80A rated current
- Up to 65.1dBA noise
- -20°C to 65°C operating temperature range
- 70,000 Hours (L10 at 40°C) life expectancy
- 60mm x 60mm x 38mm size
- RoHS and REACH compliant
Applications
- Computer/networking/telecom
- Building automation
- Medical
- EV chargers/renewable energy
- Automotive
- Kiosks/digital signage
Characteristic Curve
Dimension Diagram
Videos
View Results ( 11 ) Page
| Parça Numarası | Hava akışı | Gürültü | Güç Derecesi | Basınç Tipi | Hız |
|---|---|---|---|---|---|
| OD6038-12HBVXE | 67.8 CFM | 62.4 dBA | 22.4 W | 2.2 in H2O | 11750 RPM |
| OD6038-12LBVXE | 51.3 CFM | 54.1 dBA | 11.2 W | 1.2 in H2O | 8950 RPM |
| OD6038-12MBVXE | 55.6 CFM | 57.2 dBA | 15.7 W | 1.5 in H2O | 9080 RPM |
| OD6038-24HBVXE | 67.8 CFM | 62.4 dBA | 21.3 W | 2.2 in H2O | 11750 RPM |
| OD6038-24HHBVXE | 78.7 CFM | 65.1 dBA | 24 W | 2.8 in H2O | 13925 RPM |
| OD6038-24LBVXE | 51.3 CFM | 54.1 dBA | 12.4 W | 1.2 in H2O | 8950 RPM |
| OD6038-24MBVXE | 55.6 CFM | 57.2 dBA | 13.2 W | 1.5 in H2O | 9080 RPM |
| OD6038-48HBVXE | 67.8 CFM | 62.4 dBA | 19.3 W | 2.2 in H2O | 11750 RPM |
| OD6038-48HHBVXE | 78.7 CFM | 65.1 dBA | 24 W | 2.8 in H2O | 13925 RPM |
| OD6038-48LBVXE | 51.3 CFM | 54.1 dBA | 12.2 W | 1.2 in H2O | 8950 RPM |
Yayınlandı: 2025-08-25
| Güncellenmiş: 2025-09-15