Orion Fans OD Telecom Fans

Orion Fans OD Telecom Fans are designed as a unique solution for telecom applications by accepting higher voltages without sustaining damage. These IP55-sealed fans feature a locked rotor alarm, tachometer output, PWM, and constant speed controls. They offer up to 5000RPM, up to 115 CFM airflow, and a noise level as low as 37dBA. Orion Fans OD Telecom Fans operate with input voltage ratings from 36VDC to 72VDC and a nominal voltage of 60VDC. They have an operating temperature range from -10°C or -20°C to +70°C and are available in three sizes with a life expectancy of up to 65,000 hours.

Features

  • Available in 3 sizes with a life expectancy of up to 65,000 hours
  • Up to 5000RPM
  • Up to 115 CFM airflow
  • Noise level as low as 37dBA
  • 60VDC of nominal voltage
  • 36VDC to 72VDC voltage range
  • 0.20A or 0.30A of nominal current
  • -10°C or -20°C to +70°C operating temperature range
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Tip Hız Hava akışı Yükseklik Derinlik Genişlik
OD1238-60HB OD1238-60HB Veri Sayfası Axial 2600 RPM 115 CFM (3.3 m3/min) 120 mm 38 mm 120 mm
OD9225-60HB OD9225-60HB Veri Sayfası Axial 3200 RPM 69 CFM (1.95 m3/min) 92 mm 25 mm 92 mm
OD6025-60LB OD6025-60LB Veri Sayfası Axial 5000 RPM 26 CFM (0.74 m3/min) 60 mm 25 mm 60 mm
OD1238-60HB02A OD1238-60HB02A Veri Sayfası Axial 2600 RPM 115 CFM (3.3 m3/min) 120 mm 38 mm 120 mm
Yayınlandı: 2012-11-13 | Güncellenmiş: 2025-08-01