OSEPP Electronics 101 Robotic Basics Starter Kit
OSEPP 101 Robotic Basics Starter Kit offers object avoidance, light following, and autonomous functioning. The aluminum chassis surface prevents scratching and oxidizing with a protective black coat. Strategic holes allow the user to place and add additional sensors and other devices. The Kit is smart enough to chase light, allowing your flashlight to become a remote, or the designer can use an IR remote. The kit comes with an 100 page booklet, including codes and lessons.Kit Contents
- 1x Uno R3
- 1x L298N Motor Driver
- 1x IR Follower
- 1x IR Receiver
- 2x IR Detector
- 1x Top Chassis Frame
- 1x Bottom Chassis Frame
- 1x Ball Caster Wheel Set
- 2x Motor Mount Set
- 2x Motor Assembly Set
- 8x Standoffs 3cm
- 13x Standoffs 1cm
- 2x Wheel
- 20x Screw B 6mm (mainboard screws)
- 1x Battery Holder Screw Set
- 14x Nuts (for motor & battery holder)
- 2x Jumper wire 16cm (for the motor driver to an Uno ISP)
- 1x Mini USB Cable
- 6x F/F Jumper 10cm(for IR Detector/Receiver)
- 2x Screw Cap
- 20x M/F Ribbon Jumper Wires 10cm
- 1x Remote Control
- 1x ON/OFF Switch with screw
- 20x Screw A 6mm (for chassis frame)
- 4x Plastic Washer (Between UNO and standoffs)
Videos
Yayınlandı: 2017-09-29
| Güncellenmiş: 2022-05-05