OSEPP Electronics FTDI Breakout Board

OSEPP FTDI Breakout Board is a USB-to-serial (TTL) converter for serial communication with devices and is designed for flexible connections to other boards. The FTDI Board has selectable common-collector voltage (VCC) of 3.3V or 5V and can be configured by placement of a jumper. The pinout is compatible with Arduino® boards and the form factor is breadboard friendly.

Features

  • FTDI FT232RL integrated circuit
  • Mini-USB power source
  • 38mm x 18mm x 12mm dimensions
  • Microsoft Windows, Mac OS, Linux, and Android support operating systems
Yayınlandı: 2017-09-27 | Güncellenmiş: 2022-03-10