OSEPP Electronics HC-06 BLUETOOTH® Module
OSEPP HC-06 BLUETOOTH® Module is a simple way to add Bluetooth communication to a design. The HC-06 module has low power consumption with a high-performance wireless transceiver system at a low cost. This module has a small size of 27mm x 13mm x 2mm and a low profile. The HC-06 Bluetooth module offers a built-in 2.4GHz antenna that eliminates the need for a test antenna.The OSEPP Electronics HC-06 Bluetooth Module features a compact 27mm x 13mm x 2mm form factor, ideal for space-constrained applications.
Features
- Comes with an EDR module
- Built-in 2.4GHz antenna
- External 8Mbit Flash
- Standard HCI port
- Full speed USB1.1 and compliant with 2.0 USB protocol
- Half hole size
- A 2.4GHz digital wireless transceiver
- Adaptive frequency hopping
- Simple peripherals circuit
- 27mm x 13mm x 2mm form factor
Applications
- Bluetooth car handsfree device
- Bluetooth GPS
- Bluetooth PCMCIA and USB dongle
- Bluetooth data transfer
Specifications
- -80dBm sensitivity (bit error rate)
- -4dBm to 6dBm output power range
- 3dBm emitting power
- -25°C to +75°C operating temperature range
Board Layout
Block Diagram 1
Block Diagram 2
Yayınlandı: 2017-09-27
| Güncellenmiş: 2022-05-02