ams OSRAM FIREFLY® E1608 CH DELSS1.22 LED
ams OSRAM FIREFLY® E1608 CH DELSS1.22 Light Emitting Diode (LED) is designed specifically for SPO2 applications. This hyper-red CH DELSS1.22 LED features a special narrow wavelength of 665nm to improve signal detection, thin film chip technology, and 120° typical radiation (Lambertian emitter). The FIREFLY CH DELSS1.22 LED operates between -40°C to 85°C temperature range and is available in a white SMT colorless clear resin package.The ams OSRAM FIREFLY E1608 CH DELSS1.22 LED measures 0.8mm x 1.6mm x 0.6mm dimensions, which allows users to benefit from more flexible product designs. Typical applications include health monitoring (heart rate monitoring and pulse oximetry) and fitness tracking.
Features
- Color:
- λcentroid=665nm (hyper red)
- Thinfilm chip technology
- 12VR reverse voltage (TS=25°C)
- 120° typical radiation (Lambertian emitter)
- White SMT colorless clear resin package
- ESD:
- 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- -40°C to +85°C operating temperature range
- 0.8mm x 1.6mm x 0.6mm dimensions
Applications
- SpO2 applications
- Health monitoring
- Heart rate monitoring
- Pulse oximetry
- Fitness tracking
Dimensional Diagram
Internal Circuit Diagram
Yayınlandı: 2022-11-10
| Güncellenmiş: 2025-10-13