ams OSRAM FIREFLY® E1608 CT DELSS1.12 LED

ams OSRAM FIREFLY® E1608 CT DELSS1.12 Light Emitting Diode (LED) is specifically designed for heart rate monitor applications. This true green CT DELSS1.12 LED features UX:3 chip technology, Class 1B corrosion robustness, 120° typical radiation (Lambertian emitter), and compact size. The FIREFLY E1608 CT DELSS1.12 LED also features 2kV ESD withstand voltage acc. to ANSI/ESDA/JEDEC JS-001 (HBD, Class 2). This LED is available in 0.8mm x 1.6mm x 0.6mm dimensions which allows for benefitting from more flexible product designs.

Features

  • Color:
    • λdom=530nm (true green)
  • UX:3 chip technology
  • 120° typical radiation (Lambertian emitter)
  • White SMT package and colorless clear resin
  • Corrosion robustness class:
    • 1B
  • 5VR reverse voltage (TS=25°C)
  • ESD:
    • 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • -40°C to 85°C operating temperature range
  • 0.8mm x 1.6mm x 0.6mm dimensions

Applications

  • Health monitoring:
    • Heart rate monitoring and pulse oximetry
    • Fitness tracking

Dimensional Diagram

Mechanical Drawing - ams OSRAM FIREFLY® E1608 CT DELSS1.12 LED

Electrical Circuit Diagram

ams OSRAM FIREFLY® E1608 CT DELSS1.12 LED
Yayınlandı: 2022-11-10 | Güncellenmiş: 2026-02-17