ams OSRAM GW-P9LR34PM DURIS® S8 LEDs

ams OSRAM GW-P9LR34PM DURIS® S8 LEDs are high-power LEDs with SMT technology in a white surface-mount package with colored diffused silicon resin. This multichip family features high luminous flux, high forward voltage, and high color consistency. These S8 LEDs with low thermal resistance enable high operating power and high voltage optimizes driver efficiency. The GW-P9LR34PM DURIS S8 LEDs have a 5mm x 5mm footprint. These S8 LEDs offer a small emitting surface that improves optical behavior in directional lighting. Applications include directional lighting, directional and nondirectional retrofit, street lights, high luminous flux clusters, and outdoor consumer uses.

Features

  • 5mm2 footprint
  • Various luminous flux packages from one package family
  • Small light-emitting surface improves optical behavior in directional lighting
  • Low thermal resistance to enable high operating power
  • 70 minimum CRI
  • 200lm typical luminous flux at 4000K
  • 200lm/W typical luminous efficacy at 4000K
  • Optimized driver efficiency and costs due to higher voltage options
  • 2700K to 6500K (white) full range of color temperatures
  • Test results according to IESNA LM-80 are available

Applications

  • Directional lights for shops, hospitality, and homes
  • Directional retrofits (e.g MR16)
  • Non-directional retrofits (e.g A-lamps)
  • High luminous flux clusters (e.g high bay lights)
  • Street lights
  • Consumer outdoor

Videos

Chromaticity Coordinate Graph

Performance Graph - ams OSRAM GW-P9LR34PM DURIS® S8 LEDs

Resources

Yayınlandı: 2019-05-07 | Güncellenmiş: 2025-06-20