ams OSRAM OSLON® P1616 Infrared Emitters

ams OSRAM OSLON® P1616 Infrared (IR) Emitters are double-stack emitters featuring an IR light source. These infrared emitters are designed to provide high power and high efficiency. The P1616 IR emitters are available in 850nm, 920nm, and 940nm centroid wavelengths in a clear silicone package. These IR emitters operate within a -40°C to +105°C temperature range.

The OSLON P1616 IR emitters derive their applications in access control systems such as IRIS/vein scan and face recognition. Typical applications include CCTV surveillance, eye tracking, gesture recognition, and security.

Features

  • 6 Thinfilm Chip technology
  • 850nm, 920nm, and 940nm centroid wavelengths
  • Higher optical power, up to 35%
  • Higher WPE, up to 42%
  • Small package size of 1.6mm x 1.6mm
  • High robustness
  • All in-house, from chip to package
  • Clear silicone package
  • IR light source with high-efficiency
  • AEC-Q101 qualified

Applications

  • Smart doorbell and babycams
  • 2D authentication
  • Medical
    • Oral scanning
    • Support various body healing processes
    • Indoor sunlight
  • Gesture recognition
  • Safety and security
    • Access control
    • IRIS/vein scans
    • Face recognition
    • CCTV surveillance

Specifications

  • 1A forward current
  • 2.95V or 3.25V forward voltage
  • 12V reverse voltage
  • 70° beam angle
  • 3.3W or 3.6W power rating
  • 0.75mm2 chip area dimensions
  • 680mW/sr radiant intensity
  • 2kV ESD protection acc. to ANSI/ESDA.JEDEC JS-001 (HBM)
  • -40°C to +105°C operating temperature range
Infographic - ams OSRAM OSLON® P1616 Infrared Emitters

Dimensions (mm)

Mechanical Drawing - ams OSRAM OSLON® P1616 Infrared Emitters
Yayınlandı: 2019-09-12 | Güncellenmiş: 2025-11-19