ams OSRAM BIDOS® P2433 Q VCSEL Power Arrays
ams OSRAM BIDOS® P2433 Q VCSEL Power Arrays offer excellent performance and power output in a compact QFN package. The P2433 Q VCSEL Power Arrays feature high optical power and an IR laser with a photodiode. The P2433 Q is ideal for 3D sensing, access control (IRIS/vein scan, face recognition), gaming (AR/VR), and gesture recognition.Features
- QFN Package
- 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) ESD
- Very small SMT package
- VCSEL power array
- High optical power
- IR Laser with photodiode
Applications
- 3D Sensing
- Access control (IRIS/Vein scan, face recognition)
- Gaming (AR/VR)
- Gesture recognition
Yayınlandı: 2021-10-12
| Güncellenmiş: 2025-09-15