ams OSRAM Micro SIDELED® 3806 LEDs
ams OSRAM Micro SIDELED® 3806 LEDs are SMT LEDs with side emissions. These LEDs feature InGaN on Sapphire chip technology, 120° typical radiation, and 1B corrosion robustness class. The side view LEDs operate from -40°C to 85°C operating temperature range and offer up to 3750mcd luminous intensity depending on the forward current (IF). These LEDs offer a low package height and are used in applications in limited space environments such as TV and backlighting in the monitor. The Micro SIDELED 3806 LEDs are 14% brighter than their predecessor and offer an attractive price/performance ratio.Features
- White SMT package
- InGaN on Sapphire chip technology
- 120° (Lambertian emitter) typical radiation
- -40°C to 85°C operating temperature range
- 1B corrosion robustness class
- Up to 40mA maximum forward current (IF) at TS = 25°C
- Up to 5kV ESD (VESD)
Applications
- Signal and symbol luminaries
- Indicators
- Effect light
- White goods
- Gaming
- Backlighting of phone displays and keypads
- Backlighting LCDs
- Optimized coupling into light guides
- Home appliances
Yayınlandı: 2021-04-23
| Güncellenmiş: 2022-06-22