OTTO G3-D Control Grip
OTTO G3-D Control Grip features a resistive load of 50mA at 28VDC, 1 million cycles of electrical life, and an IP68S sealed rating. The G3-D Grip can be configured with a rocker switch or a push button at the top of the grip handle. This grip can be assembled with OTTO's JHM joystick, providing various gating options, including single-axis, dual-axis, friction-held, and omnidirectional. OTTO G3-D Control Grip is ideal for industrial, agricultural, mining, and utility and construction applications.Features
- Operator Presence Option
- Rocker or pushbutton switch options for the top of the handle
- Switches sealed to IP68S
- Top mount or bottom mount
- Can be assembled with an OTTO JHM joystick
- RoHS compliant
Applications
- Utility and construction
- Aerial work platforms
- Scissor lifts
- Bucket trucks
- Telehandlers
- Trenchers
- Track trucks
- Industrial
- Agricultural
- Mining
Yayınlandı: 2020-02-17
| Güncellenmiş: 2025-05-08