OTTO JHL Large Hall Effect Joystick
Otto JHL Hall Effect Joysticks are industrial analog control sticks that utilize hall effect sensors for durable, accurate readings. Contact-less analog hall sensors and other electronics are sealed within an IP68S rating. They also feature up to a 6 million cycle mechanical life, and up to 250lbs of static load strength at the grip reference point. Otto JHL Hall Effect Joysticks are top mounted standard and feature multiple gating configurations (with and without detents).Features
- Contact-less analog output hall effect sensor
- IP68S sealed electronics
- Up to 250lbs static load
- Up to 6 million mechanical cycle life
- Multiple gating configurations, with and without detents
- Multiple output configurations
- Ball actuator and threaded shaft configurations
Specifications
- 5V ±.5V or 9V-32V supply voltage
- Linear taper
- Thermoplastic construction
- 22AWG wire
Yayınlandı: 2021-05-18
| Güncellenmiş: 2025-05-15