- Ana Sayfa
- EN YENİ Ürünler
- Üreticiden yeni ürünler
- Panasonic
- Automotive Resistors - Panasonic
Panasonic Automotive Resistors
Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.Anti-Surge Resistors
Panasonic Industry Anti-Surge Thick Film Chip Resistors
Offers superior ESD surge characteristics when compared to standard metal film resistors.
Panasonic Industry ERJ-P6W Anti-Surge Thick Film Resistors
Features high rated power of 0.5W in an 0805-sized package, boasts double-sided resistive element.
Panasonic Industry ERJ-PA3 Anti-Surge Chip Resistors
Anti-Surge Chip Resistors with high-end performance in a 0603 package size.
Panasonic Industry ERJ-UP3 Anti-Surge & Anti-Sulfurization Resistors
Offers anti-surge and anti-sulfurization characteristics and a high-reliability design.
Panasonic Industry ERJ-PA2 Anti-Surge Thick Film Chip Resistors
Features capacitive-coupled isolation for high-temperature and small size requirements.
Panasonic Industry ERJ-PM8 Anti-Surge Thick Film Chip Resistors
High reliability with a metal glaze thick film resistive element and three layers of electrodes.
Anti-Sulfur Resistors
Panasonic ERJ-U Standard Type Anti Sulfur Resistors
Features an Ag-Pd based inner electrode for high resistance to sulfurization.
Panasonic Industry ERJ-S Anti-Sulfur Thick Film Chip Resistors
50V to 500V overload voltage range, ±5% resistance tolerance, and –55°C to +155°C temperature range.
Panasonic Industry High-Power/Wide Terminal Anti-Sulfur Resistors
High resistance to sulfurization achieved by anti-sulfurated electrode structure and material.
Panasonic Industry ERJ-UP3 Anti-Surge & Anti-Sulfurization Resistors
Offers anti-surge and anti-sulfurization characteristics and a high-reliability design.
High Power Resistors
Panasonic ERJ D1 & D2 Low TCR High-Power Chip Resistors
RoHS compliant, AEC-Q200 qualified, and offer a 10 to 200Ω resistance range.
Panasonic Industry ERJ High Power Chip Resistors, Wide Terminal Type
High solder-joint reliability and heat dissipation characteristics by wide terminal construction.
High-Temperature Resistors
Panasonic Industry ERJ Hxx Automotive High-Temperature Chip Resistors
Features a metal glaze thick film resistive element and high-temperature electrode structure.
Low Resistance Resistors
Panasonic Industry ERJ Low Resistance Resistors
Thick film chip resistors with a low resistance range of 0.1Ω to 9.1Ω and high reliability.
High Precision Resistors
Panasonic High-Precision Thin Film Resistors
Features low current noise, high-accuracy, & high-reliability @ high temperature and high-humidity.
High-Reliability Resistors
Panasonic Industry ERA-2V High-Reliability Thin Film Chip Resistors
0402, AEC-Q200-qualified resistors offering high power, reliability, accuracy, and performance.
Thick Film Resistors
Panasonic ERJ Automotive Thick Film Chip Resistors
Offers a small size, lightweight design, and are suitable for both reflow and flow soldering.
Panasonic Industry ERJ Anti-Pulse Thick Film Chip Resistors
Feature anti-pulse characteristics, high reliability, high power, and AEC-Q200 qualified.
Panasonic Industry ERJ-PB3 & ERJ-PB6 Thick Film Chip Resistors
Achieves resistance tolerance of ±0.1% with a high reliability metal glaze thick film resistor
Panasonic Industry ERJ-UP Thick Film Chip Resistors
AEC-Q200 and RoHS compliant and offer a 200V to 1000V maximum overload voltage range.
Panasonic Industry ERJX Thick Film Chip Resistors
Feature lightweight, small size, and are suitable for both reflow and flow soldering.
Panasonic Industry ERJ-1GJ Thick Film Chip Resistors
AEC-Q200 compliant and offer low resistance tolerance ratings of ±0.5%, ±1%, or ±5%.
Thin Film Resistors
Panasonic Industry ERA-1A Metal Thin Film Chip Resistors
Offers high performance & high reliability, AEC-Q200-qualified, 0201 case size, low current noise.
Panasonic Industry ERA-3A Metal Thin Film Chip Resistors
0.1W power rating at +85°C, case size 0603, and a max overload voltage of 150V.
Panasonic Industry ERA-2A Metal Thin Film Chip Resistors
0.063W power rating at 85°C, case size 0402, and a max overload voltage of 100V.
Panasonic Industry ERA-8A Metal Thin Film Chip Resistors
0.25W power rating at 85ºC, case size 1206, and a max overload voltage of 300V.
Panasonic Industry ERA-6A Metal Thin Film Chip Resistors
0.125W power rating at +85°C, case size 0805, and a max overload voltage of 200V.
Panasonic Industry ERA-8P Thin Film Resistors
Offers a 500V voltage rating, ±0.1% resistance tolerance, and is AEC-Q200 qualified.
Learn More
Panasonic Resistors
Offers a unique manufacturing process & smaller case sizes for conventional performance standards.
Related Solutions
Panasonic Automotive Solutions
Solutions to meet or exceed all of the key requirements in the automotive electronics field.
- Panasonic