Panasonic Industrial Devices AYG4 V Optical Connectors
Panasonic AYG4 V Series Optical Connectors are vertical insertion-type devices suitable for high-speed transmission. These plug-in connectors are equipped with an electrical/optical conversion function. AYG4 V connectors allow for high-speed and wide data rate transmission of 20Mbps to 8Gbps. These devices are also for compact, bidirectional transmission to a small apparatus. Noise reduction and electrical isolation are easily achieved. Applications for Panasonic AYG4 V Series Optical Connectors include measuring equipment, production equipment, industrial robots, image processing instruments, and medical equipment.Features
- Plug connector is equipped with an electrical/optical conversion function (bidirectional, maximum 8Gbps transmission)
- 20Mbps to 8Gbps data rate transmission
- Integration is possible to a small apparatus with a compact, bidirectional transmission device
- Noise reduction and electrical isolation easily achieved
Applications
- Measuring equipment
- Production equipment
- Industrial robots
- Image processing instrument
- Medical equipment
Block Diagram
Videos
Additional Resources
Yayınlandı: 2014-12-19
| Güncellenmiş: 2024-05-02