Panasonic Batteries BK-260SCS Nickel Metal Hydride Battery
Panasonic BK-260SCS Rechargeable Nickel Metal Hydride (NiMH) Battery features 2600mAH charge capacity and 1.2V nominal voltage. This sub-C (SC) battery is rechargeable and has a flat-top termination style. Panasonic BK-260SCS Rechargeable Nickel Metal Hydride (NiMH) Battery offers high rate discharge and rapid charge. The BK-260SCS operates in a -10°C to +45°C temperature range.Features
- Rechargeable
- Sub-C (SC) battery
- Flat-top termination
- 2600mAh capacity
- 1.2V output voltage
- Rapid charge
- High rate discharge
- -10°C to +45°C operating temperature range
Yayınlandı: 2017-06-13
| Güncellenmiş: 2022-06-15