Panasonic Industrial Devices CF1 Board-to-FPC Automotive Connectors

Panasonic Industrial Devices CF1 Board-to-FPC Automotive Connectors are a simple, lightweight solution for easy FPC and board connections without needing a relay wiring harness. Designed for harsh automotive applications, these lightweight connectors offer high shock, high vibration, and high +125°C heat resistance. The CF1 connectors feature a 2A-rated current per pin contact with a 50VDC rated voltage and a double-sided clip contact structure that preserves contact reliability. Applications include battery management system wiring, instrument panels, headlamps, and more.

Features

  • Suitable for automotive applications that require vibration and heat resistance (+125°C) characteristics
  • “Anti-misoperation bridge structure” prevents unintended operation of the mating lock
  • FPCs and boards can be directly connected without relay wiring harnesses
  • Contact reliability preserved by a double-sided contact structure
  • Inertia lock construction prevents half-mating (4 pins only)

Applications

  • Connection of board and FPC
    • Daytime running lights (DRL)/rear lamps
    • Battery management system (BMS)

Specifications

  • 4 to 10 pins
  • 2.0A/pin contact rated current
  • 50VDC rated voltage
  • 1000VAC dielectric strength for 1 minute
  • 100MΩ minimum insulation resistance
  • Contact resistance
    • 20mΩ maximum initial
    • 40mΩ maximum after test
  • 36.0N maximum insertion force
  • 18.0N to 33.0N maximum removal force range
  • 50.0N minimum housing lock force
  • -40°C to +125°C temperature range
  • 10x insertion/removal durability
  • UL 94V-0, black LCP resin receptacle body and plug housings
  • Copper alloy contacts, posts, and metal tab

Videos

Yayınlandı: 2022-07-12 | Güncellenmiş: 2024-01-19